TDK SPM3020T-2R2M-LR

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.0842Ohm DCR T/R
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM3020T-2R2M-LR.

Newark

Datasheet4 pages5 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-41.10%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.9A 0.0943Ohm DCR T/R
Murata Power SolutionsFDSD0512-H-K2R2M=P3
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.2A 0.068Ohm DCR 2019 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.1A 0.071Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.5A 0.0627Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 9Q-Factor Ferrite 2.9A 0.044Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.6A 0.047Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK SPM3020T-2R2M-LR provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.0842Ohm DCR T/R
FIXED IND 2.2UH 2.8A 84.2 MOHM / Inductors for Power Circuits
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 1312
Inductor, Wirewound, 2.2Uh, 2.8A, 20%; Inductance:2.2Μh; Rms Current (Irms):2.8A; Inductor Construction:Shielded; Saturation Current (Isat):3.9A; Product Range:Spm-Lr Series; Inductor Case/Package:-; Dc Resistance Max:0.0842Ohm Rohs Compliant: Yes |Tdk SPM3020T-2R2M-LR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos