Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN4018-2R2M

Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 9Q-Factor Ferrite 2.9A 0.044Ohm DCR 1515 T/R
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4018-2R2M.

JRH Electronics

Datasheet3 pages4 years ago

element14 APAC

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+24.23%

CAD Models

Download Bourns SRN4018-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRS4018T2R2MDGJV
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 2.04A 0.0313Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.2A 52mOhm DCR 1211 T/R
TAIYO YUDENMDMK4040T2R2MF
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.5A 0.092Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 2.2A 0.084Ohm DCR 1008 Standard
Inductor Power Shielded Wirewound 2.4uH 20% 100KHz Ferrite 2.3A 0.065Ohm DCR 1818 T/R

Descriptions

Descriptions of Bourns SRN4018-2R2M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 9Q-Factor Ferrite 2.9A 0.044Ohm DCR 1515 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
INDUCTOR, SEMI-SHIELDED, 2.2uH, 2.9A, 20%, SMD; Inductance: 2.2µH; RMS Current (Irms): 2.9A; Inductor Construction: Semishielded; Saturation Current (Isat): 3A; Product Range: SRN4018 Series; Inductor Case / Package: -; Produc
Rated inductance = 2.2 / Inductance uH = 2.2 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 44 / Rated Current A = 2.9 / Self-Resonant Frequency MHz = 60 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN4018 / Length mm = 4 / Width mm = 4 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4018-2R2M.