What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay IHLP1616BZER2R2MA1

Ind High Current Shielded Wirewound 2.2uH 20% 100KHz 2.85A 1616 T/R
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP1616BZER2R2MA1.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-2.14%

CAD Models

Download Vishay IHLP1616BZER2R2MA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.534
Stock
249,985
806,549
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
2.85 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
90 mΩ
90 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENNR4012T2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.2A 0.108Ohm DCR 1515 T/R
TAIYO YUDENNRH3012T2R2MNV
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.37A Embossed T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.09Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 1212 T/R
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 2.8A T/R
TAIYO YUDENNR4018T2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.44A 0.072Ohm DCR 1515 T/R

Descriptions

Descriptions of Vishay IHLP1616BZER2R2MA1 provided by its distributors.

Ind High Current Shielded Wirewound 2.2uH 20% 100KHz 2.85A 1616 T/R
Avnet Japan
IHLP-1616BZ-A1 2.2 20% ER E3 / 2.2 µH Shielded Inductor 2.85 A 90mOhm Max Nonstandard
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1616
100KHz 39MHz 6A 2.85A 2.2¦ÌH 90m¦¸ ¡À20% 1616 , 4.45mm*4.06mm*2mm
INDUCTOR, 2.2UH, 20%, SHIELDED, 2.85A;
IHLP® Automotive Inductors, High Saturation Series
100003 IHLP1616BZER2R2MA1 IHLP1616BZER2R2MA1 STANDARD
2.85A 2.2uH ±20% 6A 1616 Power Inductors ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric