Bourns SRP7028A-R82M

Ind Power Shielded Wirewound 0.82uH 20% 100KHz Carbonyl Powder 13A T/R
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7028A-R82M.

IHS

Datasheet5 pages7 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.02%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 820nH 20% 100KHz Iron 13A 8mOhm DCR T/R
Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz Powdered Iron 15A 0.0055Ohm DCR T/R
Ferrite Bead, 100kHz-70MHz, 22A, 16.5A, 10Ω@100kHz, 820nH, 4.9mΩ ±20%, SMD, 7.3mm × 6.6mm × 5mm
Ind High Current Shielded Wirewound 820nH 20% 200KHz 13A T/R
Inductor Power Shielded Wirewound 750nH 20% 100KHz Metal 11.3A 9.35mOhm DCR Blister T/R
General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Bourns SRP7028A-R82M provided by its distributors.

Ind Power Shielded Wirewound 0.82uH 20% 100KHz Carbonyl Powder 13A T/R
Avnet Japan
Ferrite Bead 15Ω@100kHz 820nH ±20% 8mΩ 24A 13A 100kHz 61MHz 7028 SMD 7.3mm × 6.6mm × 3mm
General Purpose Inductor, 0.82uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
INDUCTOR, 0.82UH, 20%, 13A, SHIELDED; Inductance: 820nH; RMS Current (Irms): 13A; Inductor Construction: Shielded; Saturation Current (Isat): 24A; Product Range: SRP7028A Series; Power Inductor Case: 7.3mm x 6.6mm x 2.8mm; DC Resistance Max: 0.008ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.