Vishay IHLM2525CZER3R3M01

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 6A 0.03Ohm DCR 2525 T/R
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLM2525CZER3R3M01.

Upverter

Datasheet6 pages5 years ago

IHS

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+286%

CAD Models

Download Vishay IHLM2525CZER3R3M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.58
$ 0.58
Stock
221,803
756,281
756,281
Authorized Distributors
6
6
6
Inductance
3.3 µH
3.3 µH
3.3 µH
Tolerance
20 %
20 %
20 %
Current Rating
6 A
6 A
6 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
30 mΩ
30 mΩ
30 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 0.023Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 7A 24mOhm DCR T/R
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R
Wurth Elektronik74437356033
Power Inductor, 3.3Uh, Shielded, 7A Rohs Compliant: Yes |Würth Elektronik 74437356033
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 5.6A 0.028Ohm DCR 2726 T/R

Descriptions

Descriptions of Vishay IHLM2525CZER3R3M01 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 6A 0.03Ohm DCR 2525 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2525
IHLM2525CZ-01 SERIES SHIELDED WIRE-WOUND SMD INDUCTOR 3.3 UH +/-20% 6A IDC
Power Inductors – SMD; VISHAY; IHLM2525CZER3R3M01; 3.3 µH; 30 mOhm; 100 kHz; 20 %
FIXED IND 3.3UH 6A 30 MOHM SMD
IHLM-2525CZ-01 Nonstandard 0.270Lx0.255W 6.86mmx6.47mm 3.3muH
100KHz 13.5A 6A 3.3¦ÌH 30m¦¸ ¡À20% 2525 , 6.86mm*6.47mm*3mm
6A 3.3uH ±20% 13.5A SMD,6.5x6.9mm Power Inductors ROHS
LOW PROFILE HIGH CURRENT INDUCTOR
Inductance:3.3µH; RMS Current (Irms):6A; Inductor Construction:Shielded; Saturation Current (Isat):13.5A; Product Range:IHLM-2525CZ-01 Series; DC Resistance Max:30mohm; Inductance Tolerance:± 20%; Product Length:6.86mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLM2525CZER3R3M01.