
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GSOT15-HG3-08 | 0 | 15K | Tape & Reel | ||||||||
| Avnet | GSOT15-HG3-08 | 0 | 15K | 15h | ||||||||
| Aztech | GSOT15-HG3-08 | 14,675 | 8h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | GSOT15-HG3-08 | Contact | >1wk |
Download Vishay GSOT15-HG3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay GSOT15-HG3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: