
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | GSOT12-E3-08CT-ND | 6 | 1 | Cut Tape | ||||||||
| Arrow Electronics | GSOT12-E3-08 | 9 | 1 | |||||||||
| Newark | GSOT12-E3-08 | 0 | 15K | Cut Tape | ||||||||
| Avnet | GSOT12-E3-08 | 0 | 15K | 10h | ||||||||
| TTI Asia | GSOT12-E3-08 | Contact | 11h |
Download Vishay GSOT12-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay GSOT12-E3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: