Littelfuse SP1003-01ETG

SP1003 Series 6 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-882
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP1003-01ETG.

ODG (Origin Data Global)

Datasheet5 pages7 years ago

element14 APAC

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+107%

CAD Models

Download Littelfuse SP1003-01ETG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-06-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.D5V0F1U2LP-7B
TVS Diode 5.5V Unidirectional 250mW 1.5A 12V 6V 0402 SMD 1mm L × 470μm H
Diodes Inc.D5V0F1U2S9-7
1.5A@8/20us 12V 6V Unidirectional 5.5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.DRTR5V0U1LP-7B
TVS Diode, Unidirectional, 5A, 6V/10V/5.5V, 0402, SMD, 1mm L × 470μm H
LittelfuseSP1006-01UTG
SP1006 Series - 25pF, 30kV, 0201 Unidirectional TVS Diode for ESD Protection, uDFN-2, RoHS
LittelfuseSMAJ5.0A
SMAJ Series 9.2 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
ESD protection diodes / TVS diodes; VISHAY; SMAJ5.0A-E3/5A; 9.2 V; 43.5 A; 5 V; 6.4 V - 7.07 V

Descriptions

Descriptions of Littelfuse SP1003-01ETG provided by its distributors.

SP1003 Series 6 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-882
Littelfuse Unidirectional TVS Diode Array, Max Clamping Voltage 12V, SMD, SOD-882 Package
ESD Suppressor Diode TVS Uni-Dir 5V Automotive 2-Pin SOD-882 T/R / TVS DIODE 5VWM 12VC SOD882
ESD protection diodes / TVS diodes; LITTELFUSE; SP1003-01ETG; 12 V; 7 A; 5 V; 6 V
DIODE, TVS, UNID, 1CH, 30KV, SOD882; Clamping Voltage Vc Max: 12V; Diode Case Style: SOD-882; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: SP100 Series; Automotive Qualification Standard: -;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP1003-01ETG.