
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | GSOT15-E3-08CT-ND | 13 | 1 | Cut Tape | ||||||||
| Newark | GSOT15-E3-08 | 0 | 15K | Cut Tape | ||||||||
| TTI | GSOT15-E3-08 | 0 | 3K | Tape & Reel | 12h | |||||||
| Avnet | GSOT15-E3-08 | 0 | 15K | 11h | ||||||||
| TTI Asia | GSOT15-E3-08 | Contact | 13h |
Download Vishay GSOT15-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay GSOT15-E3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: