
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-GSOT15-G3-08CT-ND | 12,000 | Cut Tape | |||||||||
| Arrow Electronics | GSOT15-G3-08 | 12,000 | 1 | |||||||||
| Verical | GSOT15-G3-08 | 12,000 | 126 | |||||||||
| TME | GSOT15-G3-08 | 0 | 3K | 5h | ||||||||
| Newark | GSOT15-G3-08 | 0 | 15K | Tape & Reel |
Download Vishay GSOT15-G3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay GSOT15-G3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: