
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GSOT12-E3-18 | 0 | 10K | Tape & Reel | ||||||||
| Avnet | GSOT12-E3-18 | 0 | 10K | 11h | ||||||||
| Mouser | 78-GSOT12-E3-18 | 2,778 | 1 | Tape & Reel | ||||||||
| Win Source | WS-GSOT12-E3-18 | 70,000 | 690 | 10h | ||||||||
| RC Electronics | GSOT12-E3-18 | 135,003 | 1 | 2d |
Download Vishay GSOT12-E3-18 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay GSOT12-E3-18 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: