Vishay GSD2004A-E3-08

Rectifier Diode, 1 Phase, 2 Element, 0.175A, 300V V(RRM), Silicon
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSD2004A-E3-08.

IHS

Datasheet4 pages8 years ago

TME

Future Electronics

Inventory History

3 month trend:
-3.27%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.065
$ 0.065
Stock
341,564
51,875
51,875
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Forward Voltage
1 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
225 mA
225 mA
225 mA
Max Reverse Leakage Current
100 µA
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-07-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemiMMBD1401A
Rectifier Diode Small Signal Switching 175V 0.6A 50ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 70V 0.25A 6ns 3-Pin SOT-23 T/R
onsemiBAS35
Diode Ultra Fast Recovery Rectifier 120V 0.2A 3-Pin SOT-23 T/R
Diodes Inc.MMBD2004S-7-F
Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-23 T/R
Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon

Descriptions

Descriptions of Vishay GSD2004A-E3-08 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.175A, 300V V(RRM), Silicon
Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R
SI-DUAL DIODE 0,225A 300V SOT23
DIODE ARRAY GP 240V 225MA SOT23
240V 4A 50ns 100nA 225mA SOT-23-3

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSD2004AE308