Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BAL99-E3-18

Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R

$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAL99-E3-18.

IHS

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.044
$ 0.044
Stock
220,577
3,656,088
3,656,088
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
715 mV
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
250 mA
100 mA
100 mA
Max Reverse Leakage Current
100 µA
2.4 µA
2.4 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiBAS16
Diode Ultra Fast Recovery Rectifier 85V 0.2A 3-Pin SOT-23 T/R
DUAL SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 70V 0.25A 6ns 3-Pin SOT-23 T/R
onsemiBAV99
Diode Ultra Fast Recovery Rectifier 70V 0.2A 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon
onsemiBAW56
Diode Ultra Fast Recovery Rectifier 85 Volt 0.2A 3-Pin SOT-23 Tape and Reel

Descriptions

Descriptions of Vishay BAL99-E3-18 provided by its distributors.

Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 70V V(RRM), Silicon
70V 2A 6ns 2.5μA 250mA Freestanding SOT-23-3 SMD mount 1.05mm(height)
Diodes - General Purpose, Power, Switching 70 Volt 450mA 6ns 250 mA IFSM
DIODE STANDARD 70V 250MA SOT23-3
DIODE GEN PURP 70V 250MA SOT23-3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric