Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBD2004S-7-F

Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-23 T/R

$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBD2004S-7-F.

HQonline

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-1.44%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.116
$ 0.116
Stock
2,587,631
2,502,992
2,502,992
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Forward Voltage
870 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
225 mA
225 mA
225 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiMMBD1401A
Rectifier Diode Small Signal Switching 175V 0.6A 50ns 3-Pin SOT-23 T/R
onsemiBAS35
Diode Ultra Fast Recovery Rectifier 120V 0.2A 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 300V V(RRM), Silicon
Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon
onsemiBAS20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBD2004S-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-23 T/R
240V 350mW Dual 1V@100mA 50ns 225mA SOT-23 Switching Diode ROHS
MMBD2004S Series 4 A 350 V 300 mW High Voltage Switching Diode - SOT-23
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD2004S7F