Vishay GSD2004A-HE3-08

Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R
$ 0.065
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSD2004A-HE3-08.

IHS

Datasheet4 pages8 years ago

TME

Inventory History

3 month trend:
-0.27%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.104
$ 0.104
Stock
42,686
299,646
299,646
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
225 mA
225 mA
225 mA
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-07-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-24
LTD Date2024-12-24

Related Parts

Rectifier Diode Small Signal Switching 200V 0.2A 50ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 120V V(RRM), Silicon
Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 200V 0.2A 50ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, TO-236

Descriptions

Descriptions of Vishay GSD2004A-HE3-08 provided by its distributors.

Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.225A, 300V V(RRM), Silicon
DIODE ARRAY GP 240V 225MA SOT23
SI-DUAL DIODE 0,225A 300V SOT23
Diodes - General Purpose, Power, Switching 300 Volt 225mA Dual Common Anode
240V 4A 50ns 100nA 225mA SOT-23-3

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric