onsemi BAS35

Diode Ultra Fast Recovery Rectifier 120V 0.2A 3-Pin SOT-23 T/R
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS35.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages24 years ago

Newark

Upverter

onsemi

element14 APAC

Inventory History

3 month trend:
-59.20%

CAD Models

Download onsemi BAS35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.162
$ 0.059
Stock
381,959
33,446
Authorized Distributors
6
4
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23
Forward Voltage
750 mV
840 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R
Diodes Inc.MMBD2004S-7-F
Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-23 T/R
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon
onsemiMMBD1401A
Rectifier Diode Small Signal Switching 175V 0.6A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAS35 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 120V 0.2A 3-Pin SOT-23 T/R
SMALL SIGNAL DIODE Rectifier Diode, 2 Element, 0.2A, 120V V(RRM), Silicon
General Purpose High Voltage Diode Sourced from Process 1H. See MMBD1401 for characteristics.
BAS35 Series 120 V200 mA Surface Mount Small Signal Diode -SOT-23-3
DIODE, SMALL SIGNAL, 120V, SOT-23; Diode Configuration:Dual Common Anode; Repetitive Reverse Voltage Vrrm Max:120V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Sur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 35
  • BAS35.