Vishay GBU8M-E3/51

GBU8M Series 1000 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBU8M-E3/51.

IHS

Datasheet4 pages5 years ago

Newark

TME

X-ON

Inventory History

3 month trend:
-12.25%

CAD Models

Download Vishay GBU8M-E3/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 0.527
$ 0.527
Stock
548,648
687,885
687,885
Authorized Distributors
6
6
6
Average Rectified Current
8 A
8 A
8 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
1 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTPS20150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
GBU Series 8 A 600V Through Hole Single Phase Bridge Rectifier - GBU-4
GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
onsemiGBU6B
GBU6B Series 6 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4

Descriptions

Descriptions of Vishay GBU8M-E3/51 provided by its distributors.

GBU8M Series 1000 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 3.9A, 1000V V(RRM), Silicon
Bridge Rectifier, Single Phase, 1 kV, 8 A, 1 V, GBU, 4 Pins
Diode Rectifier Bridge Single 1KV 8A 4-Pin Case GBU Bulk
Avnet Japan
BRIDGE RECTIFIER, 1PH, 8A, 1KV, THD
200A 1V@8A 8A 1kV GBU Bridge Rectifiers ROHS
1KV 200A 5¦ÌA 3.9A GBU 22.3mm*3.56mm*18.8mm
BRIDGE RECT 1PHASE 1KV 3.9A GBU
Bridge Rectifier, 700V, 3.9A, SIP
DIODE, BRIDGE RECT, 1-PH, 1KV, 8A, GBU; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 8A; Bridge Rectifier Case Style: GBU; Forward Voltage VF Max: 1V; No. of Pins: 4Pins; Opera

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU8M-E351
  • GBU8M-E3\51
  • GBU8ME351