Diodes Inc. GBU810

GBU810 Series 1000 V 8 A Glass Passivated Bridge Rectifier - GBU-4
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. GBU810.

IHS

Datasheet3 pages7 years ago
Datasheet3 pages19 years ago
Datasheet2 pages10 years ago

Mouser

Diodes Inc SCT

Newark

iiiC

Inventory History

3 month trend:
-28.10%

CAD Models

Download Diodes Inc. GBU810 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.85
$ 0.85
Stock
706,275
405,305
405,305
Authorized Distributors
6
6
6
Average Rectified Current
8 A
8 A
8 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-04-19
LTD Date2022-10-19

Related Parts

Diodes Inc.GBU1010
GBU1010 Series 1000 V 10 A Through Hole Glass Passivated Bridge Rectifier - GBU
Diodes Inc.10A05-T
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon
Diodes Inc.1N5407-T
1N5407 Series 800 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
onsemiGBU8K
GBU8K Series 800 V 8 A Through Hole Bridge Rectifier - GBU-4
onsemiGBU4M
Diode Rectifier Bridge Single 1KV 4A 4-Pin Case GBU Rail
onsemiGBU4K
GBU Series 800 V 5 uA Through Hole Single Phase Bridge Rectifier - SIP-4

Descriptions

Descriptions of Diodes Inc. GBU810 provided by its distributors.

GBU810 Series 1000 V 8 A Glass Passivated Bridge Rectifier - GBU-4
Bridge Rectifier Single Phase Standard 1 kV 8A Through Hole SIP-4 GBU
Diode Rectifier Bridge Single 1KV 8A 4-Pin Case GBU
Bridge Rectifier Diode, 1 Phase, 3.2A, 1000V V(RRM), Silicon
200A 1V@4A 8A 1kV GBU Bridge Rectifiers ROHS
Bridge Rectifier, 1000V, 8A, RoHS
Lite-On SCT
DiodesZetex , 8A, 1000V, 4, GBU
BRIDGE RECTIFIER SINGLE 1KV 8A GBU4

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU810.