Vishay GBU8K-E3/51

GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBU8K-E3/51.

IHS

Datasheet4 pages5 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-10.57%

CAD Models

Download Vishay GBU8K-E3/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.718
$ 0.718
Stock
130,348
235,712
235,712
Authorized Distributors
6
6
6
Average Rectified Current
8 A
8 A
8 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTPS20150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU6B
GBU6B Series 6 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU6D
GBU6D Series 200 V 6 A Through Hole Bridge Rectifier - GBU-4
GBU Series 8 A 600 V Through Hole Single Phase Bridge Rectifier - GBU-4
GBU Series 8 A 600V Through Hole Single Phase Bridge Rectifier - GBU-4

Descriptions

Descriptions of Vishay GBU8K-E3/51 provided by its distributors.

GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp MSOP8
Bridge Rectifiers; VISHAY; GBU8K-E3/51; 18.8 mm; 800 V; 4; 5 µA
Bridge Rectifier, Single Phase, 800 V, 8 A, 1 V, GBU, 4 Pins
Diode Rectifier Bridge Single 800V 8A 4-Pin Case GBU Bulk
Avnet Japan
200A 1V@8A 3.9A 800V GBU Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 800V 3.9A GBU
BRIDGE RECTIFIER, 800V, 8A, SIP;
Diode; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:800V; Forward Current, If(AV):8A; Forward Voltage Max, VF:1.0V; Operating Temperature Range:-55°C to +150°C; Package/Case:GBU; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU8K-E351
  • GBU8K-E3\51
  • GBU8KE351