onsemi GBU8K

GBU8K Series 800 V 8 A Through Hole Bridge Rectifier - GBU-4
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBU8K.

Upverter

Datasheet5 pages5 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
-13.19%

CAD Models

Download onsemi GBU8K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.803
$ 0.829
$ 0.829
Stock
310,693
144,537
144,537
Authorized Distributors
6
6
6
Average Rectified Current
8 A
8 A
8 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

onsemiGBU4M
Diode Rectifier Bridge Single 1KV 4A 4-Pin Case GBU Rail
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU6B
GBU6B Series 6 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
GBU6K Series 800 V 6 A Flange Mount Single Phase Bridge Rectifier - GBU
GBU6J Series 600 V 6 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4

Descriptions

Descriptions of onsemi GBU8K provided by its distributors.

GBU8K Series 800 V 8 A Through Hole Bridge Rectifier - GBU-4
onsemi Single Phase Bridge Rectifier, 8A 800V 4-Pin GBU TH
Br Gbu4L Gppn 8A 800V Rohs Compliant: Yes
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon
800V 8A Bridge Rectifier Diode, SIP, Through Hole
GBU8K.,004,PLASTIC,BR-7W PACKA GE, DIODE, DISCRETE<AZ
175A 1.1V 8A 800V GBU Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 800V 8A GBU
BRIDGE RECTIFIER, 8A, 800V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):8A; Forward Voltage VF Max:1V; Power Dissipation Pd:16W; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBU; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Body Height Max:18.8mm; Current Temperature:100°C; Diode Type:Bridge rectifier, single phase; External Depth:3.6mm; External Length / Height:22.3mm; External Width:18.8mm; Forward Surge Current Ifsm Max:200A; Lead Spacing:5.3mm; No. of Phases:1; Output Current Max:8A; Package / Case:GBU; RMS Input Voltage:560V; Terminal Type:Wire lead; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU8K.