Vishay FC0402E50R0BTBST1

Res Thin Film 0402 50 Ohm 0.1% 0.05W(1/20W) ±25ppm/C Pad SMD T/R
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay FC0402E50R0BTBST1.

Upverter

Datasheet5 pages5 years ago
Technical Drawing7 pages14 years ago

Newark

IHS

HQonline

Farnell

Inventory History

3 month trend:
-7.72%

CAD Models

Download Vishay FC0402E50R0BTBST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.155
$ 0.866
Stock
238,687
1,018,351
Authorized Distributors
6
6
Resistance
50 Ω
50 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
50 mW
50 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCPF0402B49R9E1
62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB49R9X
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB510X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 51Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB470X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 47Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B48R7E1
Surface Mount Thin Film Resistor, CPF Series, 48.7 ohm, 63 mW, - 0.1%, 25 V RoHS Compliant: Yes
Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Vishay FC0402E50R0BTBST1 provided by its distributors.

Res Thin Film 0402 50 Ohm 0.1% 0.05W(1/20W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
FC Series 0402 50 Ohm 0.05 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
SMD Resistor 0402 50Ω ±0.1% 1/20W ±25ppm/℃
RESISTOR THIN FILM, 50OHM, 0.05W, 0.1%; Resistance:50ohm; Resistance Tolerance:± 0.1%; Power Rating:50mW; Voltage Rating:30V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0402; Resistor Mounting:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC0402E50R0BTBST1.