Panasonic ERA2AEB470X

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 47Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB470X.

Future Electronics

Datasheet3 pages10 years ago

Newark

JRH Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-7.65%

CAD Models

Download Panasonic ERA2AEB470X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRT0402BRD0747RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 47Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB51R1X
Res Thin Film 0402 51.1 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA2AEB510X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 51Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0749R9L
49.9Ω 63mW 50V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS
PanasonicERA2AEB48R7X
Thin Film Chip Resistor, 48.7Ω ±0.1%, 62.5mW, ±25ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
Yageo GroupRT0402BRE0749R9L
62.5mW Thin Film Resistor ±50ppm/℃ ±0.1% 49.9Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA2AEB470X provided by its distributors.

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 47Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 47 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 47Ohm 0.063W 1/16W
ERA Series 0402 47 Ohm ±0.1 % 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 0402 0,063W 0,1% 47R
Metal Film (Thin Film) Chip Resistors, 0.063W, 47½, 0.1%, 0402, RoHS
Panasonic SCT
RESISTOR, THIN FILM, 47OHM, 0.1%, 0402RESISTOR, THIN FILM, 47OHM, 0.1%, 0402, FULL REEL Product Range:PANASONIC - ERA Series
47Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Res, Metal Film (Thin Film), 47R, 0.1%, 0.063W, 0402, Reel; Resistance:47Ohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERA-2AEB470X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB470X