Vishay F17724222000

Cap Film Suppression X2 0.22uF 310VAC PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 110°C Automotive
$ 1.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F17724222000.

IHS

Datasheet13 pages3 years ago

Newark

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.80%

CAD Models

Download Vishay F17724222000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.033
$ 1.135
Stock
35,769
5,401
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
630 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
16.51 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E6224KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Cap Film 0.22uF 630V PET 10% (26 X 8 X 21mm) Radial 22.5mm 105C Loose
Cap Film 0.22uF 630V PET 10% (17.5 X 10 X 16.5mm) Radial 15mm Loose in Box
Cornell DubilierDME6P22K-F
Cap Film 0.22uF 630V PET 10%( 18.5 X 9.5 X 17mm) Radial 15mm 125C
Yageo GroupR60PI32205040K
Cap Film 0.22uF 630V PET 10% (18 X 8.5 X 14.5mm) Radial 15mm 105°C Bulk
Cap Film 0.22uF 450V PET 10% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive T/R

Descriptions

Descriptions of Vishay F17724222000 provided by its distributors.

Cap Film Suppression X2 0.22uF 310VAC PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 110°C Automotive
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
F1772 Series 310 V 0.22uF LS=22.5 mm ±10% X2 Suppression Film Capacitor
Cap Film 0.22uF 800V PET 10% Radial 22.5mm 40 to 110°C Bulk/Loose
Avnet Japan
CAPACITOR POLY FILM 0.22UF, 310V, 10%, RADIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric