Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R60PI32205040K

Cap Film 0.22uF 630V PET 10% (18 X 8.5 X 14.5mm) Radial 15mm 105°C Bulk
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60PI32205040K.

IHS

Datasheet26 pages3 years ago

Farnell

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.501
$ 0.472
Stock
11,311
4,979
Authorized Distributors
2
3
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECQ-E6224KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
PanasonicECQ-E6224KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6224KF3
PanasonicECQ-E6224RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6224RKF
Cap Film 0.22uF 450V PET 10% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive T/R
Cap Film 0.22uF 450V PET 10% (18 X 6 X 11mm) Radial 15mm 125C Automotive Ammo
Yageo GroupR60PN3220AA30K
Cap Film 0.22uF 630V PET 10% (26.5 X 7 X 16mm) Radial 22.5mm 105C Bulk

Descriptions

Descriptions of Yageo Group R60PI32205040K provided by its distributors.

Cap Film 0.22uF 630V PET 10% (18 X 8.5 X 14.5mm) Radial 15mm 105°C Bulk
Avnet Japan
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
220nF ±10% dacron,Polyethylene terephthalate 15mm 630V 630V Through hole mounting 18mm(Length)*8.5mm(height)
60PI32205040K, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60PI32205040K
  • R60PI 32205040K