Vishay F17724222030

Cap Film 0.22uF 310VAC PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 110°C Bulk
$ 1.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F17724222030.

IHS

Datasheet12 pages8 years ago

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
-55.70%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.135
$ 1.033
Stock
5,401
35,769
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
800 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
16.51 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E6224KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Cap Film 0.22uF 630V PET 10% (26 X 8 X 21mm) Radial 22.5mm 105C Loose
PanasonicECQ-E6224KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6224KF3
Yageo GroupR60PI32205040K
Cap Film 0.22uF 630V PET 10% (18 X 8.5 X 14.5mm) Radial 15mm 105°C Bulk
PanasonicECQ-E6224RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6224RKF
Cap Film 0.22uF 450V PET 10% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive T/R

Descriptions

Descriptions of Vishay F17724222030 provided by its distributors.

Cap Film 0.22uF 310VAC PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 110°C Bulk
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
VISHAY F17724222030 Film Suppression Capacitor, 0.22 F, 310 VAC, F1772 X2 Series,10%, Radial Leaded, X2
CAP, FILM, PET, 220NF, 630V, RAD
CAP FILM 0.22UF 10% 630VDC RAD
Radial F1772 275V 0.22muF ±10% 1.043Lx0.335W 26.50mmx8.50mm
F1772 X2 Suppression Capacitors 0.22uF 275V 10%
220nF ¡À10% 22.5mm 630V 310V 26.5mm*8.5mm*16.5mm
X2 MKT 220nF ±10% 310Vac Pitch 22,5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric