Vishay BFC237363224

Cap Film 0.22uF 630V PET 10% (17.5 X 10 X 16.5mm) Radial 15mm Loose in Box
$ 1.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237363224.

IHS

Datasheet18 pages2 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.90%

CAD Models

Download Vishay BFC237363224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.183
$ 1.957
Stock
6,220
2,283
Authorized Distributors
6
4
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
16.4846 mm
18.4912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECQ-E6224KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Cap Film Suppression X2 0.22uF 310VAC PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 110°C Automotive
Cap Film 0.22uF 630V PET 10% (26 X 8 X 21mm) Radial 22.5mm 105C Loose
Yageo GroupR60PN32205040K
Cap Film 0.22uF 630V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive Bag
Cornell DubilierDME6P22K-F
Cap Film 0.22uF 630V PET 10%( 18.5 X 9.5 X 17mm) Radial 15mm 125C

Descriptions

Descriptions of Vishay BFC237363224 provided by its distributors.

Cap Film 0.22uF 630V PET 10% (17.5 X 10 X 16.5mm) Radial 15mm Loose in Box
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Radial FILM CAPACITOR MKT373 630V 0.22muF ±10% 0.689Lx0.394W 17.50mmx10.00mm
0.22 F Film Capacitor 250V 630V Polyester, Metallized Radial
VISHAY BFC237363224 Film Capacitor, 0.22 F, 630 V, MKT373 Series,10%, Radial Leaded, PET (Polyester)
CAP, FILM, 0.22UF, 10%, 630V, RADIAL; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:(Not Applicable); ;RoHS Compliant: Yes
CAPACITOR, 0.22UF, 630V; Capacitor Dielectric Type:Polyester; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:630V dc; Series:2222373; Capacitor Case Style:Radial; Mounting Type:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Case Style:Radial; Climatic Category:55/105/56; External Depth:16.5mm; External Length / Height:17.5mm; External Width:10mm; Flammability Rating:UL94V-0; Insulation Resistance:30000Mohm; Lead Diameter:0.8mm; Lead Length:4.0mm; Termination Type:Through Hole; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating AC:250V; Voltage Rating DC:630V; Approval Category:IEC 60384-3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 373 63224
  • 2222 373 63224.
  • 222237363224