Cornell Dubilier DME6P22K-F

Cap Film 0.22uF 630V PET 10%( 18.5 X 9.5 X 17mm) Radial 15mm 125C
$ 1.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME6P22K-F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

Farnell

Sager Electronics

New Yorker Electronics

Inventory History

3 month trend:
+13.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR60PN32205040K
Cap Film 0.22uF 630V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive Bag
PanasonicECQ-E6224KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6224KFB
PanasonicECQ-E6224KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
PanasonicECQ-E6224KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6224KF3
Cap Film Suppression X2 0.22uF 310VAC PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 110°C Automotive
Cap Film 0.22uF 630V PET 10% (17.5 X 10 X 16.5mm) Radial 15mm Loose in Box

Descriptions

Descriptions of Cornell Dubilier DME6P22K-F provided by its distributors.

Cap Film 0.22uF 630V PET 10%( 18.5 X 9.5 X 17mm) Radial 15mm 125C
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Radial FILM CAPACITOR DME 250V 0.22muF ±10% 0.728Lx0.374W 18.50mmx9.50mm
DME Series 630 V 0.22 uF ±10 % Radial Metallized Polyester Film Capacitor
CAPACITOR POLYESTER FILM 0.22UF, 630V, 1; CAPACITOR POLYESTER FILM 0.22UF, 630V, 10%, RADIAL; Dielectric Type: Metallized PET; Capacitor Case / Package: Radial Box - 2 Pin; Capacitance: 0.22µF; Capacitance Tolerance: ± 10%;
Capacitor Polyester Film 0.22Uf, 630V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier DME6P22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME6P22KF