Vishay ES3F-E3/9AT

Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AB
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ES3F-E3/9AT.

IHS

Datasheet5 pages5 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.3
$ 0.238
$ 0.238
Stock
237,539
545,802
545,802
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 400V 3A 50ns 2-Pin SMC T/R / DIODE GEN PURP 400V 3A DO214AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB
Rectifier Diode Switching 200V 4A 35ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A SMC
onsemiES3J
Rectifier Diode Switching 600V 3A 35ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A SMC
STMicroelectronicsSTTH3R06S
Rectifier Diodes & Bridges; STTH3R06S; STMICROELECTRONICS; 3 µA; 45 A; 1.7 V; 3 A

Descriptions

Descriptions of Vishay ES3F-E3/9AT provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AB
ES3F Series 300 V 10 uA Surface Mount Single Ultra Fast Rectifier - SMC
300V 100A 50ns 10¦ÌA 3A SMC(DO-214AB) 7.11mm*6.22mm*2.42mm
DIODE GEN PURP 300V 3A DO214AB
DIODE STANDARD 300V 3A DO214AB
3A,300V,35NS,UF PLASTIC RECT,SMC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3F-E39AT
  • ES3F-E3\9AT