Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ES3J

Rectifier Diode Switching 600V 3A 35ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A SMC
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ES3J.

onsemi

Datasheet5 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

JRH Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-7.77%

CAD Models

Download onsemi ES3J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTTH3R04S
Rectifier Diode Switching 400V 3A 35ns 2-Pin SMC T/R / DIODE GEN PURP 400V 3A SMC
onsemiS3M
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB
onsemiS3G
onsemi Rectifier diode Diodes, 3A, 400V, surface mount, DO-214AB (SMC)encapsulation, 2needle
onsemiS3B
onsemi Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode Switching 600V 4A 75ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A DO214AB
DIODE, RECTIFIER, FAST, VR 400V, IF 3A, PKG DO-214AB (SMC),VF 1.3V, TRR 150NS, CJ 44PF

Descriptions

Descriptions of onsemi ES3J provided by its distributors.

Rectifier Diode Switching 600V 3A 35ns 2-Pin SMC T/R / DIODE GEN PURP 600V 3A SMC
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB
Rectifier, Single, 600V, 3A, Do-214Ab Rohs Compliant Yes Taiwan Semiconductor
Rectifier Diodes & Bridges; ES3J; ON SEMICONDUCTOR; 10 µA; 3 A; 2; 100 A
DIODE, FAST, 3A, 600V, DO-214AB-2; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 45ns; Forward Surge Current I
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 3 / Forward Voltage (Vf) V = 1.7 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 45 / Peak Non-Repetitive Surge Current (Itsm) A = 100 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3J.