Vishay DG417DY-T1-E3

DG417 Series SPST 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
$ 1.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG417DY-T1-E3.

IHS

Datasheet14 pages8 years ago

_legacy Avnet

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-37.08%

Alternate Parts

Price @ 1000
$ 1.196
$ 4.88
$ 4.88
Stock
132,146
247,066
247,066
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
250 ns
175 ns
175 ns
Turn-Off Delay Time
210 ns
145 ns
145 ns
Min Supply Voltage
13 V
10 V
10 V
Max Supply Voltage
36 V
30 V
30 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DG417B Series SPST 15 V 15 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
DG419 Series SPDT 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
Texas InstrumentsTS12A4516DR
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
Texas InstrumentsTS12A4514DR
12V, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
Texas InstrumentsTS12A4515DR
12V, 1:1 (SPST), 1-channel, analog switch, active low 8-SOIC -40 to 85

Descriptions

Descriptions of Vishay DG417DY-T1-E3 provided by its distributors.

DG417 Series SPST 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
Analogue Sw, Spst, -40 To 85Deg C Rohs Compliant: Yes |Vishay DG417DY-T1-E3
Analog Switch Single SPST 8-Pin SOIC N T/R
IC SWITCH SPST-NCX1 35OHM 8SOIC
Analog Switches Single SPST 22/25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric