Vishay DG417BDY-E3

DG417B Series SPST 15 V 15 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
$ 1.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG417BDY-E3.

IHS

Datasheet14 pages8 years ago

Future Electronics

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-35.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DG417 Series SPST 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
DG418B Series SPST 15 V 15 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
Texas InstrumentsTS12A4516DR
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
Texas InstrumentsTS12A4514DR
12V, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
Texas InstrumentsTS12A4515DR
12V, 1:1 (SPST), 1-channel, analog switch, active low 8-SOIC -40 to 85

Descriptions

Descriptions of Vishay DG417BDY-E3 provided by its distributors.

DG417B Series SPST 15 V 15 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
PRECISION MONOLITHIC QUAD SPST CMOS ANALOG SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO8
Analog SW Single SPST ±22V/ 36V 8-Pin SOIC N
IC SWITCH SPST-NCX1 25OHM 8SOIC
Analog Switches Single SPST 20/25V
IC, ANALOG SWITCH, SINGLE, SPST; Analog Switch Type:SPST; No. of Channels:1; On State Resistance Max:25ohm; Supply Voltage Range:10.8V to 13.2V; Analog Switch Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG417BDYE3