Texas Instruments TS12A4515DR

12-V, 1: 1 (SPST), 1-channel general-purpose analog switch (active low) 8-SOIC -40 to 85
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS12A4515DR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-1.24%

CAD Models

Download Texas Instruments TS12A4515DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.601
$ 0.601
Stock
629,064
34,373,339
34,373,339
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
120 ns
120 ns
120 ns
Turn-Off Delay Time
80 ns
80 ns
80 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
50 nA
50 nA
50 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS12A4515DR.

Related Parts

Texas InstrumentsTS12A4514DR
12V, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
Texas InstrumentsTS12A4514D
12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 8-SOIC -40 to 85
Texas InstrumentsTS12A4516DR
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TS12A4515DR provided by its distributors.

12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 8-SOIC -40 to 85
Switches and Multiplexers Lo-Vltg,Lo On-St Resist SPST CMOS
Analog Switch Single SPST 8-Pin SOIC T/R
IC SWITCH SPST-NCX1 10OHM 8SOIC
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:20ohm; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.