Texas Instruments TS12A4514DR

12V, 1: 1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS12A4514DR.

element14 APAC

Datasheet18 pages11 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TS12A4514DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.646
Stock
102,566,769
668,990
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
120 ns
120 ns
Turn-Off Delay Time
80 ns
80 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
12 V
12 V
Max Supply Current
50 nA
50 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS12A4514DR.

Related Parts

Texas InstrumentsTS12A4515DR
12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 8-SOIC -40 to 85
Texas InstrumentsTS12A4515D
12V, 1:1 (SPST), 1-channel, analog switch, active low 8-SOIC -40 to 85
Texas InstrumentsTS12A4516DR
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TS12A4514DR provided by its distributors.

12V, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:20ohm; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, ANALOG SWITCH SPST LV 8-SOIC; Analogue Switch Type:SPST; No. of Channels:1; Bandwidth:520MHz; On State Resistance Max:20ohm; Turn Off Time:20ns; Turn On Time:22ns; Supply Voltage Range:2V to 12V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:12; No. of Switches:1; On State Resistance Max:6.5ohm; On State Resistance Max:20ohm; Package / Case:SOIC; Supply Voltage Max:12V; Supply Voltage Min:2V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.