Texas Instruments TS12A4516DR

±6V dual-supply, 1: 1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS12A4516DR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
+2.45%

CAD Models

Download Texas Instruments TS12A4516DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.778
Stock
549,006
526,749
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
120 ns
120 ns
Turn-Off Delay Time
150 ns
150 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
6 V
6 V
Max Supply Current
70 µA
70 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS12A4516DR.

Related Parts

Texas InstrumentsTS12A4517DR
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active low 8-SOIC -40 to 85
Texas InstrumentsTS12A4517D
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active low 8-SOIC -40 to 85
Texas InstrumentsTS12A4514DR
12V, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TS12A4516DR provided by its distributors.

±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
1 20Ω SPST(SPST)-Normal Open SOP-8 Analog Switches / Multiplexers ROHS
1-Ch SPST Analog Switch, 6V Dual Supply, 464MHz, SOIC
Switches and Multiplexers Lo-Vltg,Lo On-St Resist SPST CMOS
DUAL SUPPLY, LOW ON-STATE RESISTANCE SPST CMOS ANALOG SWITCHES
Analog Switch Single SPST 8-Pin SOIC T/R
IC SWITCH SPST-NOX1 20OHM 8SOIC
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
TS12A4516 LOW-VOLTAGE, LOW ON-ST
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:25ohm; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.