Vishay DG202BDY-T1-E3

DG202B Series Quad SPST 22 V 45 O CMOS Analog Switch - SOIC-16N
$ 1.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG202BDY-T1-E3.

IHS

Datasheet15 pages3 years ago

Newark

element14 APAC

Augswan

Arrow Electronics

Inventory History

3 month trend:
-15.89%

CAD Models

Download Vishay DG202BDY-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.142
$ 5.22
$ 5.22
Stock
415,482
101,089
101,089
Authorized Distributors
6
6
6
Case/Package
SOP
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
300 ns
600 ns
600 ns
Turn-Off Delay Time
200 ns
300 ns
300 ns
Min Supply Voltage
4.5 V
0 V
0 V
Max Supply Voltage
22 V
5 V
5 V
Max Supply Current
50 µA
-
-
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
-
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

IC SWITCH SPST-NCX4 85OHM 16SOIC / 4 Circuit IC Switch 1:1 85Ohm 16-SOIC
VishayDG201BDY
Switch, Analog; SPST; SOIC; 45; +/-0.01 OFF LEAKAGE; +/-0.02 I (ON LEAK); +/-22V
VishayDG212BDY
DG212B Series SPST 22 V 50 Ohm Surface Mount Improved Analog Switch - SOIC-16N
Texas InstrumentsCD74HCT4316M
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4316M96
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4066M
5V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-SOIC -55 to 125

Descriptions

Descriptions of Vishay DG202BDY-T1-E3 provided by its distributors.

DG202B Series Quad SPST 22 V 45 O CMOS Analog Switch - SOIC-16N
IC SWITCH SPST-NOX4 85OHM 16SOIC
SPST, 4 Func, 1 Channel, CMOS, PDSO16
IC, SWITCH, ANALOG/MUX, 85R, SMD
IC, SWITCH, ANALOG/MUX, 85R, SMD; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:85ohm; Turn Off Time:65ns; Turn On Time:120ns; Supply Voltage Range:4.5V to 25V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:16; Base Number:202; No. of Switches:4; On State Resistance Max:45ohm; Package / Case:SOIC; Supply Voltage Max:44V; Supply Voltage Min:4.5V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG202BDY-T1-E3.