Texas Instruments CD74HCT4316M96

5-V, 1: 1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-SOIC -55 to 125
$ 0.421
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4316M96.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments CD74HCT4316M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.272
$ 0.272
Stock
875,773
461,888
461,888
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
56 ns
50 ns
50 ns
Turn-Off Delay Time
50 ns
44 ns
44 ns
Min Supply Voltage
4.5 V
1 V
1 V
Max Supply Voltage
5.5 V
5 V
5 V
Max Supply Current
16 µA
50 mA
50 mA
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
1
1
Number of Bits
4
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4316M96.

Related Parts

Texas InstrumentsCD74HCT4066M
5V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT4066M96
5V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT4066QM96Q1
Automotive, 9V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-SOIC -40 to 125
MC74VHC4316DG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST,2 TO 12V,2 TO 6V,16-PIN SOIC
MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14
MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HCT4316M96 provided by its distributors.

5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-SOIC -55 to 125
High-Speed CMOS Logic Quad Analog Switch with Level Translation | IC SWITCH QUAD 1X2 16SOIC
Switch Logic IC; Logic Family:HCT; Supply Voltage Min:4.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.