Vishay DG212BDY

DG212B Series SPST 22 V 50 Ohm Surface Mount Improved Analog Switch - SOIC-16N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG212BDY.

IHS

Datasheet14 pages12 years ago
Datasheet8 pages26 years ago

Farnell

element14 APAC

Augswan

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.785
Stock
302,874
137,842
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
4
4
Number of Circuits
4
4
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
22 V
22 V
Number of Channels
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

VishayDG201BDY
Switch, Analog; SPST; SOIC; 45; +/-0.01 OFF LEAKAGE; +/-0.02 I (ON LEAK); +/-22V
VishayDG413DY
VISHAY DG413DY Analogue Switch, Quad Channel, SPST, 4 Channels, 35 ohm, 44V,15V, SOIC, 16 Pins
VishayDG444DY
MONOLITHIC, QUAD SPST, CMOS ANALOG SWITCHES SPST, 4 Func, 1 Channel, CMOS, PDSO16
MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14
MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14
Texas InstrumentsCD4066BM
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-SOIC -55 to 125

Descriptions

Descriptions of Vishay DG212BDY provided by its distributors.

DG212B Series SPST 22 V 50 Ohm Surface Mount Improved Analog Switch - SOIC-16N
IC,DG212BDY,ANALOG SWITCHES, D G212BDY 4-CHANNEL SPST, SOP-1
IC, ANALOG SWITCH, QUAD, SPST, SOIC-16
LDO Voltage Regulators 200mA Low-IQ Low-Noise LDO Reg
SPST, 4 Func, 1 Channel, CMOS, PDSO16
Improved Quad CMOS Analog Switches
Analog Switch / Multiplexer (Mux) IC; No. of Switches:4; Voltage Supply Source:Dual; On State Resistance Max:45ohm; Supply Voltage Min:4.5V; Supply Voltage Max:44V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric