Texas Instruments CD74HCT4066M

5V, 1: 1 (SPST), 4-channel, analog switch, TTL inputs 14-SOIC -55 to 125
$ 0.542
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4066M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages25 years ago

Mouser

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments CD74HCT4066M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.542
$ 0.183
$ 0.183
Stock
192,576
967,453
967,453
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
NAND
NAND
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
4
4
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4066M.

Related Parts

Texas InstrumentsD24066QM96G4Q1
Automotive, 9V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-SOIC -40 to 125
Texas InstrumentsCD74HCT4316M
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4316M96
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-SOIC -55 to 125
MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14
MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14
MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HCT4066M provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-SOIC -55 to 125
IC, 74HCT CMOS, SMD, 74HCT4066; Nombre de voies: 4Canal(aux); Type de commutation analogique: SPST; Résistance, Ron, max..: 95ohm; Gamme de tension d'alimentation: 4.5V à 5.5V; Boîtier commutateur analogique: SOIC; Nombre de
IC, 74HCT CMOS, SMD, 74HCT4066; No. of Channels:4Channels; Analogue Switch Type:SPST; On State Resistance Max:95ohm; Supply Voltage Range:4.5V to 5.5V; Analogue Switch Case:SOIC; No. of Pins:14Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Analogue Switch Case Style:SOIC; Bandwidth:200MHz; Base Number:74; IC Generic Number:74HCT4066; Logic Case Style:SOIC; Logic Function Number:744066; Logic IC Base Number:744066; Logic IC Function:Quadruple Bilateral Switch; No. of Inputs:1; On Resistance Rds(on):25ohm; Operating Temperature Range:-55°C to +125°C; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Surface Mount Device; Turn Off Time:44ns; Turn On Time:30ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4066M .