Vishay DG201BDY-E3

IC SWITCH SPST-NCX4 85OHM 16SOIC / 4 Circuit IC Switch 1: 1 85Ohm 16-SOIC
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG201BDY-E3.

IHS

Datasheet15 pages3 years ago

Upverter

_legacy Avnet

Newark

element14 APAC

Inventory History

3 month trend:
-6.99%

CAD Models

Download Vishay DG201BDY-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsCD74HCT4316M
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4316M96
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-SOIC -55 to 125
DG445 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N
Texas InstrumentsCD74HCT4066M
5V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-SOIC -55 to 125
Switch; SPST; 16-Pin Narrow SOIC; 25 Ohms (Typ.); 0.1 nA (Typ.); 30 mA
DG411 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16

Descriptions

Descriptions of Vishay DG201BDY-E3 provided by its distributors.

IC SWITCH SPST-NCX4 85OHM 16SOIC / 4 Circuit IC Switch 1:1 85Ohm 16-SOIC
DG201 Series SPST 22 V 45 Ohm SMT Improved CMOS Analog Switch - SOIC-16
Switch; Analog; SPST; SOIC; 45 Ohms; 0.01 nA; 0.02 nA; 22 V; 30 mA
VISHAY DG201BDY-E3 Analogue Switch, Quad Channel, SPST, 4 Channels, 45 ohm,4.5V to22V, SOIC, 16 Pins
IC SWITCH ANA QUAD CMOS 16SOIC
SPST, 4 Func, 1 Channel, CMOS, PDSO16
SWITCH, ANALOG QUAD SPST, SOIC16; Analogue Switch Type:CMOS; No. of Channels:4; On State Resistance Max:45ohm; Turn Off Time:65ns; Turn On Time:120ns; Supply Voltage Range:± 4.5V to ± 22V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:16; Base Number:201; IC Generic Number:201; Logic Function Number:201; No. of Switches:4; On Resistance Rds(on):45ohm; On State Resistance Max:45ohm; On State Resistance Max:45ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:22V; Supply Voltage Min:4.5V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG201BDY-E3.