
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC47069 | 50,000 | 5K | 4h | ||||||||
| DigiKey | M251206-100BCT-ND | 1,455 | 1 | Cut Tape | ||||||||
| TTI | M251206BB1000JP500 | 0 | 5K | Tape & Reel | 4d | |||||||
| Future Electronics | M251206BB1000JP500 | 0 | 5K | Tape & Reel | ||||||||
| Avnet | M251206BB1000JP500 | 0 | 5K | 23h |
Download Vishay M251206BB1000JP500 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay M251206BB1000JP500 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: