Vishay CW0051R500JE73

Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0051R500JE73.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages19 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 1.07
$ 1.283
$ 1.283
Stock
9,661
2,740
2,740
Authorized Distributors
4
4
4
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 4W, 1.5ohm, 2.449V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.121V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 1.5ohm, 1.7321V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE41R5K
Fixed Resistor, Wire Wound, 4W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE61R5K
Fixed Resistor, Wire Wound, 7W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity1-1623728-0
Fixed Resistor, Wire Wound, 11W, 1.5ohm, 4.062V, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3935

Descriptions

Descriptions of Vishay CW0051R500JE73 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 1.5 OHM 6.5W 5% AXIAL
RESISTOR, WIREWOUND, 1.5 OHM, 5W, 5%
CW-5 1.5 5% E73 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric