Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBCHE61R5K

Fixed Resistor, Wire Wound, 7W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE61R5K.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago
Datasheet40 pages15 years ago
Datasheet3 pages17 years ago

element14 APAC

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivitySBCHE41R5K
Fixed Resistor, Wire Wound, 4W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3228
TE Connectivity1-1623728-0
Wirewound Res.-Through Hole Bche 11 W 1R; |Te Connectivity Amp 1-1623728-0
TE ConnectivitySBCHE151R5K
Fixed Resistor, Wire Wound, 17W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1R50
Fixed Resistor, Carbon Film, 0.25W, 1.5ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R50
Fixed Resistor, Carbon Film, 0.5W, 1.5ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R60
Fixed Resistor, Carbon Film, 0.5W, 1.6ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE41R5K
Fixed Resistor, Wire Wound, 4W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3228
TE Connectivity1-1623728-0
Wirewound Res.-Through Hole Bche 11 W 1R; |Te Connectivity Amp 1-1623728-0
TE ConnectivitySBCHE151R5K
Fixed Resistor, Wire Wound, 17W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTUW5J1R5E
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±400ppm/C 1.5Ohm 5W
OhmiteTWW5J1R5E
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE61R5K provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole Bche 7 W 1R5; |Te Connectivity Amp 1-1623732-9
Res Wirewound 1.5 Ohm 10% 7W ±400ppm/C Ceramic AXL Box/Loose
RESISTOR, WIREWOUND, RES 1.5 OHMS, PWR-RTG 7 W, TOL 10%, RADIAL, CERAMIC HOUSED
Through-Hole Resistors, Power Resistor, 38 x 7 x 8 mm, 2 Termination, Loose Piece - Box, 10 %, Wire Wound, Resistance Class Up to 1kΩ, 1.5 Ω, CGS SBC
BCHE 7 W 1R5 10% Resistance Value: 1.5 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 1.5 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE61R5K | Internal Number: 1-1623732-9 | Alias Number: SBCHE61R5KF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623732-9