Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBCHE41R5K

Fixed Resistor, Wire Wound, 4W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3228
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE41R5K.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-5.45%

CAD Models

Download TE Connectivity SBCHE41R5K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySBCHE61R5K
Fixed Resistor, Wire Wound, 7W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-6
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ1R5
Fixed Resistor, Metal Oxide Film, 3W, 1.5ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1R50
Fixed Resistor, Carbon Film, 0.25W, 1.5ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R50
Fixed Resistor, Carbon Film, 0.5W, 1.5ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R60
Fixed Resistor, Carbon Film, 0.5W, 1.6ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE61R5K
Fixed Resistor, Wire Wound, 7W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTUW5J1R5E
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±400ppm/C 1.5Ohm 5W
OhmiteTWW5J1R5E
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J1R5E
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ1R5
Fixed Resistor, Metal Oxide Film, 3W, 1.5ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE41R5K provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3228
1.5Ω ±10% 4W ±400ppm/℃ Through hole mounting 20mm(Length)*8mm(height)
Axial Radial Formed FIXED RESISTOR SBC CGS 0.315x 0.276Rectangularx0.787L 8.00mmx7.00mmx20.00mm 4W 1.5Ohm ±400ppm/C
Res Wirewound 1.5 Ohm 10% 4W ±400ppm/°C Ceramic AXL Thru-Hole
Avnet Japan
20 x 7 x 8 mm 1.5 Ohm ±10% 4 W ±400 ppm/°C Radial Wirewound Resistor
BCHE 4 W 1R5 10% Resistance Value: 1.5 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 4 W Wirewound Resistor: Vertical Mount | 1.5 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE41R5K | Internal Number: 1623730-8 | Alias Number: SBCHE41R5KF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623730-8
  • SBCHE41R5K.