Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1623728-0

Fixed Resistor, Wire Wound, 11W, 1.5ohm, 4.062V, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3935

$ 0.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623728-0.

TE Connectivity

Technical Drawing1 page9 years ago
Datasheet40 pages15 years ago

IHS

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-37.67%

CAD Models

Download TE Connectivity 1-1623728-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySBCHE41R5K
Fixed Resistor, Wire Wound, 4W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE61R5K
Fixed Resistor, Wire Wound, 7W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE151R5K
Fixed Resistor, Wire Wound, 17W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.121V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.1213V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1.5ohm, 1.2247V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE41R5K
Fixed Resistor, Wire Wound, 4W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE61R5K
Fixed Resistor, Wire Wound, 7W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE151R5K
Fixed Resistor, Wire Wound, 17W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1R50
Fixed Resistor, Carbon Film, 0.25W, 1.5ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R50
Fixed Resistor, Carbon Film, 0.5W, 1.5ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R60
Fixed Resistor, Carbon Film, 0.5W, 1.6ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1623728-0 provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 1.5ohm, 4.062V, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3935
TE Connectivity 1-1623728-0 Resistor 1.5 Ω Radial 11W 10% Wirewound High Power
RESISTOR, WIREWOUND, RES 11.5 OHMS, PWR-RTG 1 W, TOL 10%,RADIAL, CERAMIC HOUSED
Through-Hole Resistors, Power Resistor, 50 x 10 x 9 mm, 2 Termination, Loose Piece - Box, 10 %, Wire Wound, Resistance Class Up to 1kΩ, 1.5 Ω, CGS SBC
BCHE 11 W 1R5 10% Resistance Value: 1.5 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Passive Component Dimensions: 50 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 1.5 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE111R5K | Internal Number: 1-1623728-0 | Alias Number: SBCHE111R5KF | 50 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE111R5K