Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW02B1R500JB12

Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.121V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B1R500JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Arrow.cn

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.155
$ 1.215
Stock
2,025
7,333
Authorized Distributors
4
4
Resistance
1.5 Ω
1.5 Ω
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 1.5ohm, 2.449V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 1.5ohm, 1.7321V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity1-1623728-0
Fixed Resistor, Wire Wound, 11W, 1.5ohm, 4.062V, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3935
TE ConnectivitySBCHE41R5K
Fixed Resistor, Wire Wound, 4W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE151R5K
Fixed Resistor, Wire Wound, 17W, 1.5ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW02B1R500JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.121V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ceramic through hole resistor 5% 50ppm/C 1.5Ohm 3W
Res Wirewound 1.5 Ohm 5% 3W ±50ppm/C Silicone AXL Bulk
Res,tan/Nicr,1.5Ohms,5+/-% Tol,-50,50Ppm-Tc |Vishay CW02B1R500JB12
1.5Ω ±5% 3W ±50ppm/℃ Through hole mounting 15.8mm(Length)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric