Vishay CRCW080510K0DHEAP

Res Thick Film 0805 10K Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW080510K0DHEAP.

IHS

Datasheet8 pages3 years ago

Upverter

Inventory History

3 month trend:
+11.79%

CAD Models

Download Vishay CRCW080510K0DHEAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.024
$ 0.024
Stock
96,120
72,869
72,869
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0805
0805
0805
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRE0805DR-0710KL
RESISTOR, 0805, 10K, 0,5%
Yageo GroupRT0805DRE0710KL
125mW Thin Film Resistor ±50ppm/℃ ±0.5% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6RBD1102V
Res Thick Film 0805 11K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6RBD9101V
Res Thick Film 0805 9.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERA6AED103V
125mW Thin Film Resistor 100V ±0.5% ±25ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805DRD0710KL
125mW Thin Film Resistor 150V ±0.5% ±25ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW080510K0DHEAP provided by its distributors.

Res Thick Film 0805 10K Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
D12/CRCW0805-P 50 10K 0.5% ET1 e3
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR CRCW-P 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 10kOhm 卤50ppm/C
10K¦¸ ¡À0.5% 125mW ¡À50ppm/¡æ 0805 2mm*1.25mm*500¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric