Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6RBD1102V

Res Thick Film 0805 11K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.04
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RBD1102V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ6RBD1102V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRE0805DR-0710KL
RESISTOR, 0805, 10K, 0,5%
PanasonicERJ-6RBD1202V
Res Thick Film 0805 12K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ6RBD1002V
Res Thick Film 0805 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE0710KL
125mW Thin Film Resistor ±50ppm/℃ ±0.5% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805DRE0712KL
125mW Thin Film Resistor ±0.5% ±50ppm/℃ 12kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AED113V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 11,000 OHM

Descriptions

Descriptions of Panasonic ERJ6RBD1102V provided by its distributors.

Res Thick Film 0805 11K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors 100V ±0.5% ±50ppm/℃ 11kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 11 kΩ, 0.1 W, ±0.5 %, ERJ6RBD1102V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 11kOhm 0.1W 1/10W
Thick Film Resistors - SMD 0805 Resistor 0.5% 50ppm 11KOhm
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-6RBD1102V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 11000 ½, 0.5 %, 0.1 W
Panasonic SCT
11KΩ ±0.5% 100mW ±50ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6RBD1102V - General Purpose Chip Resistors
RES, 11K, 0.5%, 0.1W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 11kohm; Product Range: ERJ6R Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RBD1102V