Yageo Group RE0805DR-0710KL

Resistor, 0805, 10K, 0, 5%
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RE0805DR-0710KL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0805DR-0710KL.

Newark

Datasheet7 pages15 years ago
Datasheet7 pages15 years ago

Related Parts

PanasonicERJ6RBD1002V
Res Thick Film 0805 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 10K Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805DRE0710KL
125mW Thin Film Resistor ±50ppm/℃ ±0.5% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6RBD1102V
Res Thick Film 0805 11K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6RBD9101V
Res Thick Film 0805 9.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRD0710KL
125mW Thin Film Resistor 150V ±0.5% ±25ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RE0805DR-0710KL provided by its distributors.

RESISTOR, 0805, 10K, 0,5%
RESISTOR, 0805, 10K, 0,5%; Resistance:10kohm; Resistance Tolerance:± 0.5%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:1.5mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Series:RE0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE0805DR0710KL