Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA6AED103V

125mW Thin Film Resistor 100V ±0.5% ±25ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AED103V.

Newark

Datasheet3 pages10 years ago

JRH Electronics

Electro Sonic

Panasonic SCT

Future Electronics

Inventory History

3 month trend:
-3.41%

CAD Models

Download Panasonic ERA6AED103V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA-6AED912V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 9100 OHM
Yageo GroupRT0805DRE0710KL
125mW Thin Film Resistor ±50ppm/℃ ±0.5% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6RBD1002V
Res Thick Film 0805 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRE0805DRE0710KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805DR-0710KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±0.5% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6RBD1102V
Res Thick Film 0805 11K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA6AED103V provided by its distributors.

125mW Thin Film Resistor 100V ±0.5% ±25ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 10K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Molded SMD Automotive Punched T/R
Chip Resistor, 10kΩ ±0.5%, 125mW, ±25ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
0805 Thin film chip resistor 0805 SMD Resistor, 0
RES 10K OHM 0.5% 1/8W 0805 / 10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Metal Film (Thin Film) Chip Resistors, 0.125W, 10000½, 0.5%, 0805, RoHS
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 10kOhm ±25ppm/C
ERA Series 0805 10 kOhm 0.125 W ±0.5 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES, 10K, 0.5%, 0.125W, 0805; Resistor Case Style:0805 [2012 Metric]; Resistance:10kohm; Product Range:ERA6A Series; Voltage Rating:100V;
Resistor Type = Thin Film / Resistance kOhm = 10 / Tolerance (±) % = 0.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 1 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AED103V
  • ERA-6AED103V.