Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6RBD9101V

Res Thick Film 0805 9.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6RBD9101V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-0.47%

CAD Models

Download Panasonic ERJ6RBD9101V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 10K Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRE0805DR-0710KL
RESISTOR, 0805, 10K, 0,5%
Yageo GroupRT0805DRE0710KL
125mW Thin Film Resistor ±50ppm/℃ ±0.5% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6RBD1002V
Res Thick Film 0805 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ6RBD8201V
Resistor, thick film, SMD 0805 (2012), 8.2 kΩ, 0.1 W, ±0.5 %, ERJ6RBD8201V
PanasonicERA-6AED912V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 9100 OHM

Descriptions

Descriptions of Panasonic ERJ6RBD9101V provided by its distributors.

Res Thick Film 0805 9.1K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 9.1 kΩ, 0.1 W, ±0.5 %, ERJ6RBD9101V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Precision Thick Film Chip Resistor, 9100 ½, 0.5 %, 0.1 W
Panasonic SCT
9.1KΩ ±0.5% 100mW ±50ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6RBD9101V - General Purpose Chip Resistors
Res, 9K1, 0.5%, 0.1W, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:9.1Kohm; Product Range:Erj6R Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6RBD9101V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RBD9101V